Part Details for AMEOF120-12SHAMJZ by Aimtec
Overview of AMEOF120-12SHAMJZ by Aimtec
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMEOF120-12SHAMJZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5245-AMEOF120-12SHAMJZ-ND
|
DigiKey | AC/DC CONVERTER 12V 114W Min Qty: 1 Container: Box | Temporarily Out of Stock |
|
$39.8128 / $47.7800 | Buy Now |
DISTI #
AMEOF120-12SHAMJZ
|
Avnet Americas | AC/DC Power Supply Single-Output 12V 9.5A 141.6W Screw Mount - Boxed Product (Development Kits) (Alt: AMEOF120-12SHAMJZ) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Box | 2 |
|
RFQ | |
DISTI #
AMEOF120-12SHAMJZ
|
Avnet Americas | AC/DC Power Supply Single-Output 12V 9.5A 141.6W Screw Mount - Boxed Product (Development Kits) (Alt: AMEOF120-12SHAMJZ) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Box | 2 |
|
RFQ | |
DISTI #
AMEOF120-12SHAMJZ
|
TME | Power supply: switched-mode, open, 114W, 120÷370VDC, 85÷264VAC Min Qty: 1 | 1 |
|
$40.0800 / $43.1400 | Buy Now |
DISTI #
AMEOF120-12SHAMJZ
|
Avnet Americas | AC/DC Power Supply Single-Output 12V 9.5A 141.6W Screw Mount - Boxed Product (Development Kits) (Alt: AMEOF120-12SHAMJZ) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Box | 2 |
|
RFQ | |
DISTI #
000000000006296051
|
Sager | AC/DC Power Modules Min Qty: 15 | 2 |
|
$30.7700 / $41.2000 | Buy Now |
Part Details for AMEOF120-12SHAMJZ
AMEOF120-12SHAMJZ CAD Models
AMEOF120-12SHAMJZ Part Data Attributes
|
AMEOF120-12SHAMJZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMEOF120-12SHAMJZ
Aimtec
AC-DC Power Factor Correction Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | Also Operate with 120-370VDC | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | IEC, EN, UL | |
Efficiency (Main Output) | 94% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 76.2 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 9.5 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT, OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.08484 Vrms | |
Screening Level | IEC/EN/ES 60601-1; IEC/EN/UL 62368-1 | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 114 W | |
Trim/Adjustable Output | YES | |
Width | 50.8 mm |