Part Details for AMEOF120-27SHAMJZ-B by Aimtec
Overview of AMEOF120-27SHAMJZ-B by Aimtec
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMEOF120-27SHAMJZ-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-AMEOF120-27SHAMJZ-B-ND
|
DigiKey | AC/DC CONVERTER 27V 120W Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
3 In Stock |
|
$41.5745 / $49.8900 | Buy Now |
DISTI #
000000000006296056
|
Sager | AC/DC Power Modules | 0 |
|
Buy Now |