Part Details for AMEOF120-36SHAMJZ-F-B by Aimtec
Overview of AMEOF120-36SHAMJZ-F-B by Aimtec
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for AMEOF120-36SHAMJZ-F-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AK3947
|
Newark | Ac/Dc Power Converter |Aimtec AMEOF120-36SHAMJZ-F-B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.1700 / $56.4500 | Buy Now |
DISTI #
AMEOF120-36SHAMJZ-
|
Avnet Americas | AC/DC Power Supply Single-Output 36V 3.33A 149.76W Enclosed Screw Mount - Boxed Product (Development Kits) (Alt: AMEOF120-36SHAMJZ-) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
DISTI #
000000000006388906
|
Sager | AC/DC Power Modules | 0 |
|
Buy Now |