Part Details for AMEOF120-36SHAMJZ by Aimtec
Overview of AMEOF120-36SHAMJZ by Aimtec
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMEOF120-36SHAMJZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK5617
|
Newark | Power Supply, Ac-Dc, 36V, 3.33A, Power Supply Applications:Ite, Household & Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):120W, Input Voltage Vac:85V Ac To 264V Ac Rohs Compliant: Yes |Aimtec AMEOF120-36SHAMJZ RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
000000000006296057
|
Sager | AC/DC Power Modules Min Qty: 15 | 0 |
|
$38.4500 / $51.4700 | Buy Now |
Part Details for AMEOF120-36SHAMJZ
AMEOF120-36SHAMJZ CAD Models
AMEOF120-36SHAMJZ Part Data Attributes
|
AMEOF120-36SHAMJZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMEOF120-36SHAMJZ
Aimtec
AC-DC Power Factor Correction Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | Also Operate with 120-370VDC | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | IEC, EN, UL | |
Efficiency (Main Output) | 94% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 76.2 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.33 A | |
Output Voltage-Max | 37.8 V | |
Output Voltage-Min | 35.28 V | |
Output Voltage-Nom | 36 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT, OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.1414 Vrms | |
Screening Level | IEC/EN/ES 60601-1; IEC/EN/UL 62368-1 | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 120 W | |
Trim/Adjustable Output | YES | |
Width | 50.8 mm |