Part Details for AMEOF120-48SHAMJZ-B by Aimtec
Overview of AMEOF120-48SHAMJZ-B by Aimtec
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMEOF120-48SHAMJZ-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK9068
|
Newark | Power Supply, Ac-Dc, 48V, 2.5A Rohs Compliant: Yes |Aimtec AMEOF120-48SHAMJZ-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.6700 / $86.4900 | Buy Now |
DISTI #
2721-AMEOF120-48SHAMJZ-B-ND
|
DigiKey | AC/DC CONVERTER 48V 120W Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
7 In Stock |
|
$41.5745 / $49.8900 | Buy Now |
DISTI #
AMEOF120-48SHAMJZ-B
|
Avnet Americas | AC/DC Power Supply Medical Single-OUT 48V 2.5A 150W Screw Mount Bulk - Boxed Product (Development Kits) (Alt: AMEOF120-48SHAMJZ-B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 2 |
|
RFQ | |
DISTI #
AMEOF120-48SHAMJZB
|
TME | Power supply: switched-mode, open, 120W, 120÷370VDC, 85÷264VAC Min Qty: 1 | 2 |
|
$44.6600 / $48.4000 | Buy Now |
DISTI #
AMEOF120-48SHAMJZ-B
|
Avnet Americas | AC/DC Power Supply Medical Single-OUT 48V 2.5A 150W Screw Mount Bulk - Boxed Product (Development Kits) (Alt: AMEOF120-48SHAMJZ-B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 2 |
|
RFQ | |
DISTI #
000000000006296060
|
Sager | AC/DC Power Modules | 0 |
|
Buy Now | |
DISTI #
AMEOF120-48SHAMJZ-B
|
Avnet Abacus | AC/DC Power Supply Medical Single-OUT 48V 2.5A 150W Screw Mount Bulk (Alt: AMEOF120-48SHAMJZ-B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now |