Part Details for AMEOF15-12S277NZ by Aimtec
Overview of AMEOF15-12S277NZ by Aimtec
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for AMEOF15-12S277NZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK5634
|
Newark | Power Supply, Ac-Dc, 12V, 1.25A, Power Supply Applications:Ite & Household, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):15W, Input Voltage Vac:85V Ac To 305V Ac Rohs Compliant: Yes |Aimtec AMEOF15-12S277NZ Min Qty: 324 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2700 / $5.9100 | Buy Now |
DISTI #
5245-AMEOF15-12S277NZ-ND
|
DigiKey | 3W DC/DC Converter Min Qty: 1 Container: Box |
4 In Stock |
|
$4.8190 / $7.8900 | Buy Now |
DISTI #
AMEOF15-12S277NZ
|
Avnet Americas | AC/DC Power Supply Single-Output 12V 1.25A 15W Straight Pin 6-Pin SIP Through Hole - Boxed Product (Development Kits) (Alt: AMEOF15-12S277NZ) RoHS: Compliant Min Qty: 324 Package Multiple: 324 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$4.5018 / $5.8788 | Buy Now |
DISTI #
000000000006296073
|
Sager | AC/DC Power Modules | 0 |
|
Buy Now |
Part Details for AMEOF15-12S277NZ
AMEOF15-12S277NZ CAD Models
AMEOF15-12S277NZ Part Data Attributes:
|
AMEOF15-12S277NZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMEOF15-12S277NZ
Aimtec
AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | PACKAGE-16/6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2020-03-16 | |
Additional Feature | ALSO OPERATING WITH 100V TO 430VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, IEC, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XSMA-T6 | |
Length | 44.5 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.25 A | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 15 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | NO | |
Width | 15 mm |
Alternate Parts for AMEOF15-12S277NZ
This table gives cross-reference parts and alternative options found for AMEOF15-12S277NZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMEOF15-12S277NZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMEOF15-12SL277NZ | AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid | Aimtec | AMEOF15-12S277NZ vs AMEOF15-12SL277NZ |