Part Details for AMEOF3-24SJZ by Aimtec
Overview of AMEOF3-24SJZ by Aimtec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMEOF3-24SJZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMEOF3-24SJZ
|
Avnet Abacus | AC/DC Power Supply Single-OUT 24V 0.125A 3W 6-Pin (Alt: AMEOF3-24SJZ) RoHS: Compliant Min Qty: 60 Package Multiple: 60 | Abacus - 0 |
|
Buy Now |
Part Details for AMEOF3-24SJZ
AMEOF3-24SJZ CAD Models
AMEOF3-24SJZ Part Data Attributes
|
AMEOF3-24SJZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMEOF3-24SJZ
Aimtec
AC/DC Converter; Product Weight (grams): 7; Input voltage min (V): 85; Input voltage max (V): 305; Input frequency (Hz): 47-63; Output voltage min: 24; Output voltage max: 24; Output voltage dual assymetric (y/n): Single; Output Power (W): 3; Max Output current (A): 0.125; Efficiency (%): 77; Max Capacitive load (µF): 100; Package type: SIP12; Mounting: PCB; W (in): 0.71; L (in): 1.38; H (in): 0.43; W (mm): 18; L (mm): 35; H (mm): 11; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VAC): 3000; EMC compliance 2: EN 55022 Class A; Case material: Open frame; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 300000; Derating : 85; Voltage Accuracy (%): ±5; Line Regulation (% of Vin): ±1.5; Load Regulation %: ±1.5; Ripple & Noise (mV p-p): 150; Switching Frequency typ (KHz): 38; Short circuit protection: Continuous
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | SIP-12/6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | IT ALSO OPERATE WITH -20TO70 DEGREE C TEMPERATURE FOR 85 TO 110V INPUTS | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XSMA-P6 | |
Length | 35 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 25.2 V | |
Output Voltage-Min | 22.8 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 18.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 11 mm |