Part Details for AMEOF350-24SHAMJZ-F by Aimtec
Overview of AMEOF350-24SHAMJZ-F by Aimtec
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AMEOF350-24SHAMJZ-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK2757
|
Newark | Power Supply, Ac-Dc, 24V, 8.33A, Power Supply Applications:Ite & Medical, No. Of Outputs:1Outputs, Output Power Max:350.4W, Output Voltage - Output 1:24V, Output Current - Output 1:14.6A, Output Voltage - Output 2:- Rohs Compliant: Yes |Aimtec AMEOF350-24SHAMJZ-F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$61.2100 / $81.9300 | Buy Now |
DISTI #
5245-AMEOF350-24SHAMJZ-F-ND
|
DigiKey | AC/DC CONVERTER 24V 200W Min Qty: 1 Container: Box |
3 In Stock |
|
$60.3374 / $72.8200 | Buy Now |
DISTI #
AMEOF350-24SHAMJZ-
|
Avnet Americas | AC/DC Power Supply Medical Single-OUT 24V 8.33A/14.6A 199.9W/350.4W Screw Mount Tube - Boxed Product (Development Kits) (Alt: AMEOF350-24SHAMJZ-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$56.8386 / $82.5840 | Buy Now |
DISTI #
AMEOF350-24SHAMJZ-
|
Avnet Americas | AC/DC Power Supply Medical Single-OUT 24V 8.33A/14.6A 199.9W/350.4W Screw Mount Tube - Boxed Product (Development Kits) (Alt: AMEOF350-24SHAMJZ-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$56.8386 / $82.5840 | Buy Now |
DISTI #
AMEOF350-24SHAMJZF
|
TME | Power supply: switched-mode, open, 350W, 120÷370VDC, 85÷264VAC Min Qty: 1 | 3 |
|
$81.9300 / $88.0200 | Buy Now |
DISTI #
000000000006296135
|
Sager | AC/DC Power Modules Min Qty: 15 | 0 |
|
$61.2100 / $81.9300 | Buy Now |
DISTI #
3953620
|
element14 Asia-Pacific | POWER SUPPLY, AC-DC, 24V, 8.33A RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$99.3492 | Buy Now |
DISTI #
3953620
|
Farnell | POWER SUPPLY, AC-DC, 24V, 8.33A RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 4 Days Container: Each | 1 |
|
$66.9317 / $89.5813 | Buy Now |
Part Details for AMEOF350-24SHAMJZ-F
AMEOF350-24SHAMJZ-F CAD Models
AMEOF350-24SHAMJZ-F Part Data Attributes:
|
AMEOF350-24SHAMJZ-F
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMEOF350-24SHAMJZ-F
Aimtec
AC-DC Power Factor Correction Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | aimtec | |
Additional Feature | Also Operate with 120-370VDC | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | IEC, EN, UL | |
Efficiency (Main Output) | 93% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 130 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8.33 A | |
Output Voltage-Max | 25.2 V | |
Output Voltage-Min | 22.8 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Screening Level | IEC/EN/ES 60601-1, Two MOPP; IEC/EN/UL 62368-1 | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 199.9 W | |
Trim/Adjustable Output | YES | |
Width | 86 mm |