Part Details for AMEOF45-5SJZ-54 by Aimtec
Overview of AMEOF45-5SJZ-54 by Aimtec
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMEOF45-5SJZ-54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK5690
|
Newark | Pcs/Box |Aimtec AMEOF45-5SJZ-54 Min Qty: 54 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6100 / $16.9200 | Buy Now |
DISTI #
AMEOF45-5SJZ-54
|
Avnet Americas | AC/DC Power Supply Single-OUT 5V 8A 40W Screw Mount Tube - Boxed Product (Development Kits) (Alt: AMEOF45-5SJZ-54) RoHS: Compliant Min Qty: 54 Package Multiple: 54 Container: Box | 0 |
|
RFQ | |
DISTI #
AMEOF45-5SJZ-54
|
Avnet Americas | AC/DC Power Supply Single-OUT 5V 8A 40W Screw Mount Tube - Boxed Product (Development Kits) (Alt: AMEOF45-5SJZ-54) RoHS: Compliant Min Qty: 54 Package Multiple: 54 Container: Box | 0 |
|
RFQ | |
DISTI #
AMEOF45-5SJZ-54
|
TME | Power supply: switched-mode, open, 40W, Uout: 5VDC, 8A, -25÷70°C Min Qty: 1 | 0 |
|
$17.3700 / $18.6400 | RFQ |
DISTI #
000000000006296159
|
Sager | AC/DC Power Modules | 0 |
|
Buy Now |