Part Details for AMEOF450-12SHAMJZ-002 by Aimtec
Overview of AMEOF450-12SHAMJZ-002 by Aimtec
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMEOF450-12SHAMJZ-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK7233
|
Newark | Power Supply, Ac-Dc, 12V, 20.8A, Power Supply Applications:Ite, Household & Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):400W @ 25Cfm, Power Rating (Convection Cooling):250W, Input Voltage Vac:90V Ac To 264V Ac Rohs Compliant: Yes |Aimtec AMEOF450-12SHAMJZ-002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.2200 / $105.9900 | Buy Now |
DISTI #
AMEOF450-12SHAMJZ-
|
Avnet Americas | AC/DC Power Supply Single-Output 12V 20.8A 250W Enclosed Screw Mount - Boxed Product (Development Kits) (Alt: AMEOF450-12SHAMJZ-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ |