Part Details for AMEOF450-24SHAMJZ-002-FB by Aimtec
Overview of AMEOF450-24SHAMJZ-002-FB by Aimtec
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMEOF450-24SHAMJZ-002-FB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMEOF450-24SHAMJZ-
|
Avnet Americas | AC/DC Power Supply Single-Output 24V 18.75A 400W Enclosed Screw Mount - Boxed Product (Development Kits) (Alt: AMEOF450-24SHAMJZ-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
DISTI #
000000000006388954
|
Sager | AC/DC Power Modules | 0 |
|
Buy Now |