Part Details for AMEOF5-09SL277NZ-240 by Aimtec
Overview of AMEOF5-09SL277NZ-240 by Aimtec
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMEOF5-09SL277NZ-240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMEOF5-09SL277NZ-2
|
Avnet Americas | AC to DC Power Supply Single-OUT 9V 0.56A 5W 12-Pin - Boxed Product (Development Kits) (Alt: AMEOF5-09SL277NZ-2) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Container: Box | 0 |
|
RFQ | |
DISTI #
000000000006296173
|
Sager | AC/DC Power Modules | 0 |
|
Buy Now |
Part Details for AMEOF5-09SL277NZ-240
AMEOF5-09SL277NZ-240 CAD Models
AMEOF5-09SL277NZ-240 Part Data Attributes
|
AMEOF5-09SL277NZ-240
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMEOF5-09SL277NZ-240
Aimtec
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |