Part Details for AMEOF550-15SHAMJZ-002-F by Aimtec
Overview of AMEOF550-15SHAMJZ-002-F by Aimtec
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMEOF550-15SHAMJZ-002-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK7249
|
Newark | Power Supply, Ac-Dc, 15V, 20.7A, Power Supply Applications:Ite, Household & Medical, No. Of Outputs:1Outputs, Output Power Max:310.5W, Output Voltage - Output 1:15V, Output Current - Output 1:20.7A, Output Voltage - Output 2:- Rohs Compliant: Yes |Aimtec AMEOF550-15SHAMJZ-002-F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$100.1400 / $133.9900 | Buy Now |
DISTI #
AMEOF550-15SHAMJZ-
|
Avnet Americas | AC/DC Power Supply Single-Output 15V 20.7A 310.5W Enclosed Screw Mount - Boxed Product (Development Kits) (Alt: AMEOF550-15SHAMJZ-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ |