Part Details for AMEOF550-27SHAMJZ-F by Aimtec
Overview of AMEOF550-27SHAMJZ-F by Aimtec
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMEOF550-27SHAMJZ-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AK3975
|
Newark | Power Supply, Ac-Dc, 27V, 11.5A, Power Supply Applications:Ite, Household & Medical, No. Of Outputs:1Outputs, Output Power Max:310.5W, Output Voltage - Output 1:27V, Output Current - Output 1:11.5A, Output Voltage - Output 2:- Rohs Compliant: Yes |Aimtec AMEOF550-27SHAMJZ-F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$100.1400 / $133.9900 | Buy Now |
DISTI #
2721-AMEOF550-27SHAMJZ-FTB-ND
|
DigiKey | AC/DC CNVT 26.65V 28.35V 550.8W Min Qty: 1 Lead time: 1 Weeks Container: Case MARKETPLACE PRODUCT |
63 In Stock |
|
$138.9110 / $168.3000 | Buy Now |
DISTI #
AMEOF550-27SHAMJZ-
|
Avnet Americas | AC/DC Enclosed Power Supply (PSU), 25.65V - 28.35V, ITE, Household & Medical, 1 Outputs, 310.5 W - Boxed Product (Development Kits) (Alt: AMEOF550-27SHAMJZ-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Box | 0 |
|
$92.9754 / $135.0720 | Buy Now |
DISTI #
AMEOF550-27SHAMJZ-
|
Avnet Americas | AC/DC Enclosed Power Supply (PSU), 25.65V - 28.35V, ITE, Household & Medical, 1 Outputs, 310.5 W - Boxed Product (Development Kits) (Alt: AMEOF550-27SHAMJZ-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Box | 0 |
|
$92.9754 / $135.0720 | Buy Now |
DISTI #
AMEOF550-27SHAMJZF
|
TME | Power supply: switched-mode, for building in, 27VDC Min Qty: 1 | 0 |
|
$123.1300 | RFQ |
DISTI #
000000000006388990
|
Sager | AC/DC Power Modules Min Qty: 15 | 0 |
|
$100.1400 / $133.9900 | Buy Now |