Part Details for AMEOF65-24SJZ by Aimtec
Overview of AMEOF65-24SJZ by Aimtec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMEOF65-24SJZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK5740
|
Newark | Pcs/Box |Aimtec AMEOF65-24SJZ Min Qty: 54 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.4000 / $23.3100 | Buy Now |
Part Details for AMEOF65-24SJZ
AMEOF65-24SJZ CAD Models
AMEOF65-24SJZ Part Data Attributes
|
AMEOF65-24SJZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMEOF65-24SJZ
Aimtec
AC/DC Converter; Input voltage min (V): 85; Input voltage max (V): 264; Input frequency (Hz): 47-63; Output voltage min: 24; Output voltage max: 24; Output voltage dual assymetric (y/n): Single; Output Power (W): 65; Max Output current (A): 2.71; Efficiency (%): 87; Max Capacitive load (µF): 1500; Package type: Open Frame; Mounting: Connector terminal; W (in): 2; L (in): 3; H (in): 1.18; W (mm): 50.8; L (mm): 76.2; H (mm): 30; Min Operating temperature: -25; Max operating temperature (°C): 70; Isolation (VAC): 3000; EMC compliance 1: EN 55032 Class B; EMC compliance 2: CISPR32; Case material: Open Frame; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 300000; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±1; Ripple & Noise (mV p-p): 150; SwitchingFrequencytyp(KHz): 65; Short circuit protection: Continuous; Product Weight (grams): 95
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |