Part Details for AMEOF700-36SHAMJZ by Aimtec
Overview of AMEOF700-36SHAMJZ by Aimtec
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMEOF700-36SHAMJZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AK0728
|
Newark | Power Supply, Ac-Dc, 36V, 20.8A, Power Supply Applications:Ite, Industrial, Medical & Household, No. Of Outputs:1 Output, Power Rating (Forced Cooling):748.8W @ 25Cfm, Power Rating (Convection Cooling):450W Rohs Compliant: Yes |Aimtec AMEOF700-36SHAMJZ Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$184.8400 / $247.3600 | Buy Now |
DISTI #
AMEOF700-36SHAMJZ
|
Avnet Americas | AC/DC CONVERTER - Boxed Product (Development Kits) (Alt: AMEOF700-36SHAMJZ) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Container: Box | 0 |
|
$112.7524 / $175.6256 | Buy Now |
DISTI #
AMEOF700-36SHAMJZ
|
Avnet Americas | AC/DC CONVERTER - Boxed Product (Development Kits) (Alt: AMEOF700-36SHAMJZ) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Container: Box | 0 |
|
$112.7524 / $175.6256 | Buy Now |
DISTI #
AMEOF700-36SHAMJZ
|
Avnet Americas | AC/DC CONVERTER - Boxed Product (Development Kits) (Alt: AMEOF700-36SHAMJZ) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Container: Box | 0 |
|
$112.7524 / $175.6256 | Buy Now |
DISTI #
000000000007171633
|
Sager | AMEOF700-36SHAMJZ \ AC/DC CONVERTER \ 12 Min Qty: 15 | 0 |
|
$132.0300 / $176.6800 | Buy Now |
Part Details for AMEOF700-36SHAMJZ
AMEOF700-36SHAMJZ CAD Models
AMEOF700-36SHAMJZ Part Data Attributes
|
AMEOF700-36SHAMJZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMEOF700-36SHAMJZ
Aimtec
AC-DC Regulated Power Supply Module
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO OPERATE WITH 127-370VDC | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | IEC, EN | |
Efficiency (Main Output) | 94.5% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 127 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 12.5 A | |
Output Voltage-Max | 37.8 V | |
Output Voltage-Min | 34.2 V | |
Output Voltage-Nom | 36 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Screening Level | IEC/EN 62368-1; EN/ES 60601-1, Two MOPP | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 450 W | |
Trim/Adjustable Output | YES | |
Width | 76.2 mm |