Part Details for AMEOF8-03S277NZ-120 by Aimtec
Overview of AMEOF8-03S277NZ-120 by Aimtec
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AMEOF8-03S277NZ-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMEOF8-03S277NZ-120
|
Avnet Americas | AC to DC Converter Single-OUT 3.3V 1.6A 5.28W - Boxed Product (Development Kits) (Alt: AMEOF8-03S277NZ-120) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Container: Box | 0 |
|
RFQ | |
DISTI #
AMEOF8-03S277NZ-120
|
Avnet Americas | AC to DC Converter Single-OUT 3.3V 1.6A 5.28W - Boxed Product (Development Kits) (Alt: AMEOF8-03S277NZ-120) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Container: Box | 0 |
|
RFQ | |
DISTI #
000000000006296225
|
Sager | AC/DC Power Modules | 0 |
|
Buy Now |
Part Details for AMEOF8-03S277NZ-120
AMEOF8-03S277NZ-120 CAD Models
AMEOF8-03S277NZ-120 Part Data Attributes:
|
AMEOF8-03S277NZ-120
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMEOF8-03S277NZ-120
Aimtec
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |