Part Details for AMEOFL5-24S480HANZ by Aimtec
Overview of AMEOFL5-24S480HANZ by Aimtec
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for AMEOFL5-24S480HANZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AK5097
|
Newark | Power Supply, Ac-Dc, 24V, 0.21A, Power Supply Applications:Ite & Household, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):5W, Input Voltage Vac:90V Ac To 528V Ac Rohs Compliant: Yes |Aimtec AMEOFL5-24S480HANZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$3.6700 / $4.9200 | Buy Now |
DISTI #
2721-AMEOFL5-24S480HANZTB-ND
|
DigiKey | 5W AC/DC CONVERTER Min Qty: 1 Lead time: 1 Weeks Container: Case MARKETPLACE PRODUCT |
2 In Stock |
|
$6.0420 / $7.1100 | Buy Now |
DISTI #
AMEOFL5-24S480HANZ
|
Avnet Americas | AC/DC Power Supply Single-Output 24V 0.21A 5W Surface Mount - Boxed Product (Development Kits) (Alt: AMEOFL5-24S480HANZ) RoHS: Compliant Min Qty: 312 Package Multiple: 312 Container: Box | 0 |
|
$3.1232 / $4.0896 | Buy Now |
DISTI #
AMEOFL5-24S480HANZ
|
Avnet Americas | AC/DC Power Supply Single-Output 24V 0.21A 5W Surface Mount - Boxed Product (Development Kits) (Alt: AMEOFL5-24S480HANZ) RoHS: Compliant Min Qty: 312 Package Multiple: 312 Container: Box | 0 |
|
$3.1232 / $4.0896 | Buy Now |
DISTI #
AMEOFL5-24S480HANZ
|
TME | Converter: AC/DC, 5W, Uin: 90÷528V, Uout: 24VDC, Iout: 210mA, 78% Min Qty: 312 | 0 |
|
$4.5200 | RFQ |
DISTI #
AMEOFL5-24S480HANZ
|
Avnet Americas | AC/DC Power Supply Single-Output 24V 0.21A 5W Surface Mount - Boxed Product (Development Kits) (Alt: AMEOFL5-24S480HANZ) RoHS: Compliant Min Qty: 312 Package Multiple: 312 Container: Box | 0 |
|
$3.1232 / $4.0896 | Buy Now |
DISTI #
000000000006389045
|
Sager | AC/DC Power Modules Min Qty: 15 | 0 |
|
$3.6700 / $4.9200 | Buy Now |
DISTI #
4034769
|
element14 Asia-Pacific | POWER SUPPLY, AC-DC, 24V, 0.21A RoHS: Compliant Min Qty: 1 Container: Each | 11 |
|
$4.6455 / $5.0712 | Buy Now |
DISTI #
4034769
|
Farnell | POWER SUPPLY, AC-DC, 24V, 0.21A RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 4 Days Container: Each | 11 |
|
$5.1076 / $5.2075 | Buy Now |
Part Details for AMEOFL5-24S480HANZ
AMEOFL5-24S480HANZ CAD Models
AMEOFL5-24S480HANZ Part Data Attributes
|
AMEOFL5-24S480HANZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMEOFL5-24S480HANZ
Aimtec
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |