Part Details for AMEOR30-36100AZ by Aimtec
Overview of AMEOR30-36100AZ by Aimtec
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMEOR30-36100AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMEOR30-36100AZ
|
Avnet Americas | LED DRVR Module 1-CH 36V 1A - Boxed Product (Development Kits) (Alt: AMEOR30-36100AZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
DISTI #
AMEOR30-36100AZ
|
TME | Power supply: switching, LED, 36W, 24÷36VDC, 1A, 90÷305VAC, AMEOR Min Qty: 1 | 0 |
|
$43.9400 / $47.1700 | RFQ |
DISTI #
000000000003570813
|
Sager | LED Power Supplies | 0 |
|
Buy Now |
Part Details for AMEOR30-36100AZ
AMEOR30-36100AZ CAD Models
AMEOR30-36100AZ Part Data Attributes
|
AMEOR30-36100AZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMEOR30-36100AZ
Aimtec
AC/DC LED Driver; Product Weight (grams): 220; Input voltage min (V): 90; Input voltage max (V): 277; Input frequency (Hz): 47-440; Output voltage min: 24; Output voltage max: 36; Output voltage dual assymetric (y/n): Single; Output Power (W): 30; Max Output current (A): 1; Efficiency (%): 85; Package type: Open Frame; Mounting: Wire terminal; W (in): 1.3; L (in): 5.83; H (in): 1.97; W (mm): 33; L (mm): 148; H (mm): 50; Min Operating temperature: -40; Max operating temperature (°C): 80; Isolation (VAC): 3000; EMC compliance 1: EN 55022 Class B; Case material: Open frame; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; Application 6 (Lighting): 1; MTBF (h): 400000; Derating : 60; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±1; Load Regulation %: ±1; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): 130; Short circuit protection: Continuous; Leakage current (mA): 0.25; Active power factor correction: 1; Dimming: 1; Mode of operation: CC/CV
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | also operate with 130-390vdc | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CE, UL, EN, IEC | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 277 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-W | |
Length | 148 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 36 V | |
Output Voltage-Min | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | THERMAL; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0265125 Vrms | |
Seated Height-Max | 33 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | WIRE | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 36 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.45 s | |
Width | 50 mm |