Part Details for AMEOR30C-4864AZ-NA by Aimtec
Overview of AMEOR30C-4864AZ-NA by Aimtec
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMEOR30C-4864AZ-NA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMEOR30C-4864AZ-NA
|
Avnet Americas | LED DRVR Module 1-CH Analog/PWM 48V 0.64A - Boxed Product (Development Kits) (Alt: AMEOR30C-4864AZ-NA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
DISTI #
000000000004088924
|
Sager | LED Power Supplies | 0 |
|
Buy Now |