-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK5757
|
Newark | Power Supply, Ac-Dc, 5.1/12V, 1.2A/0.4A, Power Supply Applications:-, No. Of Outputs:2 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):10.92W, Input Voltage Vac:57V Ac To 528V Ac Rohs Compliant: Yes |Aimtec AMEOW10-5S12SJZ Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.7500 / $22.4400 | Buy Now |
DISTI #
AMEOW10-5S12SJZ
|
TME | Converter: AC/DC, 10W, Uin: 57÷528V, Uout: 5.1VDC, Uout2: 12VDC, 78% Min Qty: 1 | 0 |
|
$19.1000 / $20.4700 | RFQ |
DISTI #
000000000005601186
|
Sager | Switching Power Supplies Min Qty: 15 | 0 |
|
$16.7500 / $22.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMEOW10-5S12SJZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMEOW10-5S12SJZ
Aimtec
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | MODULE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | aimtec | |
Additional Feature | IT ALSO HAS 5.1 V OUTPUT | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 528 V | |
Input Voltage-Min | 57 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X6 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 5.202 V | |
Output Voltage-Min | 4.998 V | |
Output Voltage-Nom | 5.1 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 35.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO |