Part Details for AMEPR10D-3630AZ-220W by Aimtec
Overview of AMEPR10D-3630AZ-220W by Aimtec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8220WARMZ-RL | Analog Devices | FET Input Instrumentation Ampl | |
AD8220WARMZ-R7 | Analog Devices | FET Input Instrumentation Ampl | |
ADUM3220WARZ | Analog Devices | 4A,Gate Drvr 4.1V Nominal UVLO |
Price & Stock for AMEPR10D-3630AZ-220W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMEPR10D-3630AZ-220W
|
Avnet Abacus | LED DRVR Module 1-CH Triac IP67 36V 0.3A (Alt: AMEPR10D-3630AZ-220W) RoHS: Compliant Min Qty: 8 Package Multiple: 8 | Abacus - 0 |
|
Buy Now |