Part Details for AMEPR10D-3630AZ-UW by Aimtec
Overview of AMEPR10D-3630AZ-UW by Aimtec
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMEPR10D-3630AZ-UW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK9818
|
Newark | Amepr10D-3630Az-Uw |Aimtec AMEPR10D-3630AZ-UW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.8800 | Buy Now |
DISTI #
2266-AMEPR10D-3630AZ-UW-ND
|
DigiKey | AMEPR10D-3630AZ-UW Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$16.2200 | Buy Now |
|
Onlinecomponents.com | AC-DC LED Driver - 10.8W - 0.3A Max Output - Single Output - Universal AC input 90-264VAC (no TRIAC dimming option) - IP67 - 24 to 36V Output. RoHS: Compliant |
20 Partner Stock |
|
$12.5400 / $18.4300 | Buy Now |
DISTI #
69184386
|
Verical | AC/DC LED Power Supply 10.8W Single 4-Pin RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 20 |
|
$11.4800 | Buy Now |
DISTI #
AMEPR10D-3630AZ-UW
|
Avnet Abacus | LED DRVR Module 1-CH IP67 36V 0.3A (Alt: AMEPR10D-3630AZ-UW) RoHS: Compliant Min Qty: 8 Package Multiple: 8 | Abacus - 0 |
|
Buy Now |