Part Details for AMEPR15D-4835AZ-UW by Aimtec
Overview of AMEPR15D-4835AZ-UW by Aimtec
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMEPR15D-4835AZ-UW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77787430
|
Verical | AC/DC LED Power Supply 15.8W Single 4-Pin RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 10 |
|
$36.4741 / $37.3030 | Buy Now |
DISTI #
AMEPR15D-4835AZ-UW
|
TME | Power supply: switched-mode, LED, 15.8W, 30÷48VDC, 0.35A, IP67 Min Qty: 1 | 10 |
|
$27.5400 / $29.6600 | Buy Now |
DISTI #
AMEPR15D-4835AZ-UW
|
Avnet Abacus | LED DRVR Module 1-CH IP67 48V 0.35A (Alt: AMEPR15D-4835AZ-UW) RoHS: Compliant Min Qty: 8 Package Multiple: 8 | Abacus - 0 |
|
Buy Now |