Part Details for AMEPR30D-15200AZ-110 by Aimtec
Overview of AMEPR30D-15200AZ-110 by Aimtec
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMEPR30D-15200AZ-110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK9837
|
Newark | Amepr30D-15200Az-110 |Aimtec AMEPR30D-15200AZ-110 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.7200 | Buy Now |
DISTI #
2266-AMEPR30D-15200AZ-110-ND
|
DigiKey | AMEPR30D-15200AZ-110 Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$18.7600 / $20.3600 | Buy Now |
|
Onlinecomponents.com | AC-DC LED Driver - 30W - 2A Max Output - Single Output - AC Input 90 to 135VAC, 115VAC Typical Value - 8 to 15V Output - 3000VAC Isolation. RoHS: Compliant |
20 Partner Stock |
|
$16.0500 / $43.5200 | Buy Now |
DISTI #
69183716
|
Verical | AC/DC LED Power Supply 30W Single 4-Pin RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 20 |
|
$13.8300 / $14.4100 | Buy Now |
DISTI #
AMEPR30D-15200AZ-110
|
Avnet Abacus | LED DRVR Module 1-CH Triac IP67 15V 2A (Alt: AMEPR30D-15200AZ-110) RoHS: Compliant Min Qty: 8 Package Multiple: 8 | Abacus - 0 |
|
Buy Now |