Part Details for AMEPR30D-4270AZ-220 by Aimtec
Overview of AMEPR30D-4270AZ-220 by Aimtec
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMEPR30D-4270AZ-220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-AMEPR30D-4270AZ-220-ND
|
DigiKey | LED DRIVER CC AC/DC 32-42V 700MA Min Qty: 1 Lead time: 18 Weeks Container: Tray MARKETPLACE PRODUCT |
32 In Stock |
|
$29.1400 / $36.1400 | Buy Now |
DISTI #
AMEPR30D4270AZ220
|
TME | Power supply: switching, LED, 29.4W, 32÷42VDC, 0.7A, 180÷264VAC Min Qty: 1 | 0 |
|
$27.1900 / $29.3900 | RFQ |
DISTI #
AMEPR30D-4270AZ-220
|
Avnet Abacus | LED DRVR Module 1-CH Triac IP67 42V 0.7A (Alt: AMEPR30D-4270AZ-220) RoHS: Compliant Min Qty: 8 Package Multiple: 8 | Abacus - 0 |
|
Buy Now |