Part Details for AMEPR30N-4270Z by Aimtec
Overview of AMEPR30N-4270Z by Aimtec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMEPR30N-4270Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK5767
|
Newark | Pcs/Box |Aimtec AMEPR30N-4270Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7900 / $17.1600 | Buy Now |
Part Details for AMEPR30N-4270Z
AMEPR30N-4270Z CAD Models
AMEPR30N-4270Z Part Data Attributes
|
AMEPR30N-4270Z
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMEPR30N-4270Z
Aimtec
AC/DC LED Driver; Product Weight (grams): 180; Input voltage min (V): 90; Input voltage max (V): 305; Input frequency (Hz): 47-63; Output voltage min: 24; Output voltage max: 42; Output voltage dual assymetric (y/n): Single; Output Power (W): 29; Max Output current (A): 0.7; Efficiency (%): 81; Package type: Encapsulated; Rating (IP): IP62; Mounting: Wire terminal; W (in): 1.85; L (in): 6.61; H (in): 0.98; W (mm): 47; L (mm): 168; H (mm): 25; Min Operating temperature: -30; Max operating temperature (°C): 50; Isolation (VAC): 3750; EMC compliance 1: EN 55015; EMC compliance 2: FCC part 15, Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 6 (Lighting): 1; MTBF (h): 450000; Derating : 50; Line Regulation (% of Vin): ±1; Load Regulation %: ±1; Ripple & Noise (mV p-p): 420; Switching Frequency typ (KHz): 138; Short circuit protection: Continuous; Active power factor correction: 1; Mode of operation: CC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |