Part Details for AMEPR5-1236AZ-120 by Aimtec
Overview of AMEPR5-1236AZ-120 by Aimtec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMEPR5-1236AZ-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMEPR5-1236AZ-120
|
Avnet Americas | LED Driver Module 0.36A Single-OUT 5V to 12V 4.32W Wire Leaded - Bulk (Alt: AMEPR5-1236AZ-120) RoHS: Not Compliant Min Qty: 140 Package Multiple: 140 Container: Bulk | 0 |
|
RFQ |