Part Details for AMER150-24630CAZ by Aimtec
Overview of AMER150-24630CAZ by Aimtec
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMER150-24630CAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003793797
|
Sager | LED Power Supplies | 0 |
|
Buy Now | |
DISTI #
AMER150-24630CAZ
|
Avnet Abacus | LED DRVR Module 1-CH Analog/PWM IP68 24V 6.3A (Alt: AMER150-24630CAZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now |