Part Details for AMER150C-36420CAZ by Aimtec
Overview of AMER150C-36420CAZ by Aimtec
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMER150C-36420CAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK9872
|
Newark | Amer150C-36420Caz |Aimtec AMER150C-36420CAZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$155.2000 / $192.3000 | Buy Now |
DISTI #
2266-AMER150C-36420CAZ-ND
|
DigiKey | AMER150C-36420CAZ Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$138.3800 | Buy Now |
|
Onlinecomponents.com | AC-DC/DC-DC LED Driver - 150W - 4.16A Max Output - Single Output - 90 to 305VAC or 130 to 430VDC - 24 to 36V Output - Over Temperature Protection. RoHS: Compliant |
3 Partner Stock |
|
$109.1100 / $127.6400 | Buy Now |
DISTI #
69184144
|
Verical | AC/DC LED Power Supply 150W Single 7-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$117.5100 / $122.4100 | Buy Now |
DISTI #
AMER150C-36420CAZ
|
Avnet Abacus | LED DRVR Module 1-CH PWM IP68 36V 4.16A (Alt: AMER150C-36420CAZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S115500052610
|
Chip1Stop | Other Power Supply Module | 3 |
|
$140.0000 / $146.0000 | Buy Now |