Part Details for AMER250C-42600Z by Aimtec
Overview of AMER250C-42600Z by Aimtec
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMER250C-42600Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK5338
|
Newark | Led Driver, Constant Current, 252W, Power Supply Applications:-, Output Power Max:252W, Output Voltage Max:42V, Output Current:6A, Led Driver Mode:Constant Current, Input Voltage Min:90V, Input Voltage Max:305V Rohs Compliant: Yes |Aimtec AMER250C-42600Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$78.5600 / $86.5900 | Buy Now |
DISTI #
2721-AMER250C-42600Z-ND
|
DigiKey | LED DRIVER CC/CV AC/DC 21-42V 6A Min Qty: 1 Lead time: 9 Weeks Container: Box MARKETPLACE PRODUCT |
20 In Stock |
|
$102.3775 / $128.1400 | Buy Now |
DISTI #
000000000005601222
|
Sager | LED Power Supplies Min Qty: 15 | 0 |
|
$78.5600 / $105.1400 | Buy Now |
Part Details for AMER250C-42600Z
AMER250C-42600Z CAD Models
AMER250C-42600Z Part Data Attributes
|
AMER250C-42600Z
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMER250C-42600Z
Aimtec
AC/DC LED Driver; Product Weight (grams): 1245; Input voltage min (V): 90; Input voltage max (V): 305; Input frequency (Hz): 47-63; Output voltage min: 21; Output voltage max: 42; Output voltage dual assymetric (y/n): Single; Output Power (W): 240; Max Output current (A): 3; Efficiency (%): 91; Package type: Encapsulated; Rating (IP): IP65; Mounting: Wire terminal; W (in): 2.7; L (in): 9.66; H (in): 1.65; W (mm): 68.7; L (mm): 245.4; H (mm): 42; Min Operating temperature: -40; Max operating temperature (°C): 70; Isolation (VAC): 3750; EMC compliance 1: EN 55015; EMC compliance 2: FCC part 15, Class B; Case material: Aluminum; Application 6 (Lighting): 1; MTBF (h): 450000; Derating : 60; Line Regulation (% of Vin): ±1; Load Regulation %: ±1; Ripple & Noise (mV p-p): 300; Switching Frequency typ (KHz): 90; Short circuit protection: Continuous; Leakage current (mA): 0.75; Active power factor correction: 1; Dimming: 1; Mode of operation: CC/CV
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | unknown | |
Interface IC Type | LED DISPLAY DRIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |