Part Details for AMER60N-42140Z by Aimtec
Overview of AMER60N-42140Z by Aimtec
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMER60N-42140Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK5801
|
Newark | Pcs/Box |Aimtec AMER60N-42140Z RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.3500 / $24.5800 | Buy Now |
DISTI #
5245-AMER60N-42140Z-ND
|
DigiKey | LED DRIVER CC AC/DC 24-42V 1.4A Min Qty: 1 Lead time: 15 Weeks Container: Box |
3 In Stock |
|
$19.4214 / $27.5100 | Buy Now |
DISTI #
000000000005601236
|
Sager | LED Power Supplies Min Qty: 15 | 0 |
|
$18.3500 / $24.5800 | Buy Now |
Part Details for AMER60N-42140Z
AMER60N-42140Z CAD Models
AMER60N-42140Z Part Data Attributes
|
AMER60N-42140Z
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMER60N-42140Z
Aimtec
AC/DC LED Driver; Product Weight (grams): 490; Input voltage min (V): 90; Input voltage max (V): 305; Input frequency (Hz): 47-63; Output voltage min: 24; Output voltage max: 42; Output voltage dual assymetric (y/n): Single; Output Power (W): 58.8; Max Output current (A): 1.4; Efficiency (%): 87; Package type: Encapsulated; Rating (IP): IP67; Mounting: Wire terminal; W (in): 1.91; L (in): 1.31; H (in): 7.36; W (mm): 48.6; L (mm): 187; H (mm): 33.3; Min Operating temperature: -40; Max operating temperature (°C): 60; Isolation (VAC): 3750; EMC compliance 1: EN 55015; EMC compliance 2: FCC part 15, Class B; Case material: Aluminum; Application 6 (Lighting): 1; MTBF (h): 400000; Derating : 60; Line Regulation (% of Vin): ±3; Load Regulation %: ±3; Ripple & Noise (mV p-p): 200; Switching Frequency typ (KHz): 150; Short circuit protection: Continuous; Leakage current (mA): 0.75; Active power factor correction: 1; Mode of operation: CC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | unknown | |
Interface IC Type | LED DISPLAY DRIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |