Part Details for AMER90-24375CAZ-F by Aimtec
Overview of AMER90-24375CAZ-F by Aimtec
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMER90-24375CAZ-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMER90-24375CAZ-F
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V to 24V 3.75A 90W - Boxed Product (Development Kits) (Alt: AMER90-24375CAZ-F) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
DISTI #
AMER90-24375CAZ-F
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V to 24V 3.75A 90W - Boxed Product (Development Kits) (Alt: AMER90-24375CAZ-F) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
DISTI #
000000000004089022
|
Sager | LED Power Supplies | 0 |
|
Buy Now | |
DISTI #
AMER90-24375CAZ-F
|
Avnet Abacus | AC/DC Power Supply Single-OUT 12V to 24V 3.75A 90W (Alt: AMER90-24375CAZ-F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now |