Part Details for AMER90-36250AZ-NAF by Aimtec
Overview of AMER90-36250AZ-NAF by Aimtec
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMER90-36250AZ-NAF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000004089026
|
Sager | LED Power Supplies | 0 |
|
Buy Now | |
DISTI #
AMER90-36250AZ-NAF
|
Avnet Abacus | LED DRVR Module 1-CH IP67/IP68 36V 2.5A (Alt: AMER90-36250AZ-NAF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now |