Part Details for AMER90-50180CAZ by Aimtec
Overview of AMER90-50180CAZ by Aimtec
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMER90-50180CAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK9877
|
Newark | Amer90-50180Caz |Aimtec AMER90-50180CAZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$117.3600 / $145.4100 | Buy Now |
DISTI #
2266-AMER90-50180CAZ-ND
|
DigiKey | AMER90-50180CAZ Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$96.4200 / $104.6300 | Buy Now |
|
Onlinecomponents.com | AC-DC/DC-DC LED Driver - 90W - 1.8A Max Output - Single Output - 90 to 305VAC or 130 to 430VDC - 36 to 50V Output. |
4 Partner Stock |
|
$82.5000 / $127.4100 | Buy Now |
DISTI #
69184031
|
Verical | AC/DC LED Power Supply 90W Single 7-Pin Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$71.0800 / $74.0500 | Buy Now |
DISTI #
AMER90-50180CAZ
|
Avnet Abacus | LED DRVR Module 1-CH Analog/PWM IP68 50V 1.8A (Alt: AMER90-50180CAZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now |