There are no models available for this part yet.
Overview of AMER90C-36250CAZ by Aimtec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AMER90C-36250CAZ by Aimtec
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08AK9878
|
Newark | Amer90C-36250Caz |Aimtec AMER90C-36250CAZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$145.4600 / $180.2200 | Buy Now | |
DISTI #
2266-AMER90C-36250CAZ-ND
|
DigiKey | AMER90C-36250CAZ Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$129.6900 | Buy Now | |
Onlinecomponents.com | AC-DC/DC-DC LED Driver - 90W - 2.5A Max Output - Single Output - 90 to 305VAC or 130 to 430VDC - 24 to 36V Output - Over Temperature Protection. RoHS: Compliant |
3 Partner Stock |
|
$102.2700 / $143.5500 | Buy Now | ||
DISTI #
69184160
|
Verical | AC/DC LED Power Supply 90W Single 7-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$110.1300 / $114.7300 | Buy Now | |
DISTI #
AMER90C-36250CAZ
|
Avnet Abacus | LED DRVR Module 1-CH PWM IP68 36V 2.5A (Alt: AMER90C-36250CAZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S115500051754
|
Chip1Stop | Other Power Supply Module | 3 |
|
$131.0000 / $137.0000 | Buy Now |