Part Details for AMER90C-70120Z-P by Aimtec
Overview of AMER90C-70120Z-P by Aimtec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMER90C-70120Z-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK5808
|
Newark | Pcs/Box |Aimtec AMER90C-70120Z-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.0400 / $32.1700 | Buy Now |
Part Details for AMER90C-70120Z-P
AMER90C-70120Z-P CAD Models
AMER90C-70120Z-P Part Data Attributes:
|
AMER90C-70120Z-P
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMER90C-70120Z-P
Aimtec
AC/DC LED Driver; Product Weight (grams): 850; Input voltage min (V): 90; Input voltage max (V): 305; Input frequency (Hz): 47-63; Output voltage min: 35; Output voltage max: 70; Output voltage dual assymetric (y/n): Single; Output Power (W): 84; Max Output current (A): 1.2; Efficiency (%): 90; Package type: Encapsulated; Rating (IP): IP67; Mounting: Wire terminal; W (in): 2.7; L (in): 6.93; H (in): 1.65; W (mm): 68.7; L (mm): 176; H (mm): 42; Min Operating temperature: -40; Max operating temperature (°C): 70; Isolation (VAC): 3750; EMC compliance 1: EN 55015; EMC compliance 2: FCC part 15, Class B; Case material: Aluminum; Application 6 (Lighting): 1; MTBF (h): 400000; Derating : 60; Line Regulation (% of Vin): ±1; Load Regulation %: ±1; Ripple & Noise (mV p-p): 3150; Switching Frequency typ (KHz): 130; Short circuit protection: Continuous; Leakage current (mA): 0.75; Active power factor correction: 1; Dimming: 1; Mode of operation: CC/CV
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |