Part Details for AMES100-1224DNZ by Aimtec
Overview of AMES100-1224DNZ by Aimtec
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AMES100-1224DNZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK5872
|
Newark | Power Supply, Ac-Dc, 12V/24V, 4A/2A, Power Supply Applications:Ite & Household, No. Of Outputs:2Outputs, Output Power Max:96W, Output Voltage - Output 1:12V, Output Current - Output 1:4A, Output Voltage - Output 2:24V Rohs Compliant: Yes |Aimtec AMES100-1224DNZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2721-AMES100-1224DNZ-ND
|
DigiKey | AC/DC CONVERTER 12V 24V 96W Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000006296300
|
Sager | AC/DC Power Modules Min Qty: 15 | 2 |
|
$33.5000 / $44.8500 | Buy Now |
DISTI #
C1S115500064040
|
Chip1Stop | AC to DC Converter Modules Container: Bulk | 3 |
|
$38.2000 | Buy Now |
DISTI #
C1S115500176628
|
Chip1Stop | AC to DC Converter Modules | 1 |
|
$52.7000 | Buy Now |
Part Details for AMES100-1224DNZ
AMES100-1224DNZ CAD Models
AMES100-1224DNZ Part Data Attributes
|
AMES100-1224DNZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMES100-1224DNZ
Aimtec
Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2020-05-26 | |
Additional Feature | IT ALSO HAS 24V OUTPUT | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, UKCA, UL | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 159 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 4 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | |
Ripple Voltage (Main Out) | 0.02828 Vrms | |
Seated Height-Max | 31 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 96 W | |
Trim/Adjustable Output | YES | |
Width | 97 mm |