Part Details for AMES100-12S277NZ-Q by Aimtec
Overview of AMES100-12S277NZ-Q by Aimtec
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for AMES100-12S277NZ-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK5871
|
Newark | Power Supply, Ac-Dc, 12V, 8.5A, Power Supply Applications:Ite & Household, No. Of Outputs:1Outputs, Output Power Max:102W, Output Voltage - Output 1:12V, Output Current - Output 1:8.5A, Output Voltage - Output 2:- Rohs Compliant: Yes |Aimtec AMES100-12S277NZ-Q RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
000000000006296303
|
Sager | AC/DC Power Modules Min Qty: 15 | 0 |
|
$24.6300 / $32.9600 | Buy Now |
Part Details for AMES100-12S277NZ-Q
AMES100-12S277NZ-Q CAD Models
AMES100-12S277NZ-Q Part Data Attributes
|
AMES100-12S277NZ-Q
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMES100-12S277NZ-Q
Aimtec
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |