Part Details for AMES100-12SNZ-Q by Aimtec
Overview of AMES100-12SNZ-Q by Aimtec
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AMES100-12SNZ-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK5868
|
Newark | Power Supply, Ac-Dc, 12V, 8.5A, Power Supply Applications:Ite & Household, No. Of Outputs:1Outputs, Output Power Max:102W, Output Voltage - Output 1:12V, Output Current - Output 1:8.5A, Output Voltage - Output 2:- Rohs Compliant: Yes |Aimtec AMES100-12SNZ-Q RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
5245-AMES100-12SNZ-Q-ND
|
DigiKey | AC/DC CONVERTER 12V 102W Min Qty: 1 Lead time: 42 Weeks Container: Box |
1 In Stock |
|
$14.5036 / $18.2600 | Buy Now |
DISTI #
AMES100-12SNZ-Q
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 8.5A 102W Chassis Mount - Boxed Product (Development Kits) (Alt: AMES100-12SNZ-Q) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$15.5610 / $22.6368 | Buy Now |
DISTI #
AMES100-12SNZ-Q
|
TME | Power supply: switching, for building in, 102W, 85÷264V, 8.5A Min Qty: 1 | 0 |
|
$23.8900 / $25.7900 | RFQ |
DISTI #
000000000006296306
|
Sager | AC/DC Power Modules Min Qty: 15 | 0 |
|
$20.9400 / $28.0700 | Buy Now |
Part Details for AMES100-12SNZ-Q
AMES100-12SNZ-Q CAD Models
AMES100-12SNZ-Q Part Data Attributes
|
AMES100-12SNZ-Q
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMES100-12SNZ-Q
Aimtec
Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2020-05-01 | |
Samacsys Manufacturer | aimtec | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, UKCA, UL | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 129 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 8.5 A | |
Output Voltage-Max | 13.8 V | |
Output Voltage-Min | 10.2 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Seated Height-Max | 31 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 102 W | |
Trim/Adjustable Output | YES | |
Width | 97 mm |