Part Details for AMES100-24S277NZ-P by Aimtec
Overview of AMES100-24S277NZ-P by Aimtec
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for AMES100-24S277NZ-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK5881
|
Newark | Power Supply, Ac-Dc, 24V, 4.5A, Power Supply Applications:Ite & Household, No. Of Outputs:1Outputs, Output Power Max:108W, Output Voltage - Output 1:24V, Output Current - Output 1:4.5A, Output Voltage - Output 2:- Rohs Compliant: Yes |Aimtec AMES100-24S277NZ-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.6900 / $25.0300 | Buy Now |
DISTI #
5245-AMES100-24S277NZ-P-ND
|
DigiKey | AC/DC CONVERTER 24V 108W Min Qty: 1 Lead time: 42 Weeks Container: Box | Temporarily Out of Stock |
|
$15.5123 / $19.1800 | Buy Now |
DISTI #
AMES100-24S277NZ-P
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 4.5A 108W Chassis Mount - Boxed Product (Development Kits) (Alt: AMES100-24S277NZ-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$17.3628 / $25.2288 | Buy Now |
DISTI #
AMES100-24S277NZ-P
|
TME | Power supply: switched-mode, for building in, constant voltage Min Qty: 1 | 20 |
|
$29.4000 / $31.5100 | Buy Now |
Part Details for AMES100-24S277NZ-P
AMES100-24S277NZ-P CAD Models
AMES100-24S277NZ-P Part Data Attributes
|
AMES100-24S277NZ-P
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMES100-24S277NZ-P
Aimtec
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |