AMES100-48SNZ-Q
Aimtec
Description: Power Supply Module

Overview of AMES100-48SNZ-Q by Aimtec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for AMES100-48SNZ-Q by Aimtec

Part # Manufacturer Description Stock Price Buy
DISTI # 27AK5891
Newark Power Supply, Ac-Dc, 48V, 2.3A, Power Supply Applications:Ite & Household, No. Of Outputs:1Outputs, Output Power Max:110.4W, Output Voltage - Output 1:48V, Output Current - Output 1:2.3A, Output Voltage - Output 2:- Rohs Compliant: Yes |Aimtec AMES100-48SNZ-Q RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 5245-AMES100-48SNZ-Q-ND
DigiKey AC/DC CONVERTER 48V 110W Min Qty: 1 Lead time: 42 Weeks Container: Box 2
In Stock
  • 1 $18.2600
  • 5 $17.2040
  • 10 $16.7670
  • 25 $16.2072
  • 50 $15.7960
  • 100 $15.3954
  • 250 $14.8812
  • 500 $14.5036
$14.5036 / $18.2600 Buy Now
DISTI # AMES100-48SNZ-Q
Avnet Americas AC/DC Power Supply Single-OUT 48V 2.3A 110.4W Chassis Mount - Boxed Product (Development Kits) (Alt: AMES100-48SNZ-Q) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Box 0
  • 1 $22.1904
  • 10 $21.7281
  • 30 $21.2658
  • 50 $20.8035
  • 100 $18.3084
  • 250 $16.6410
  • 500 $15.2838
$15.2838 / $22.1904 Buy Now
DISTI # 000000000006296330
Sager AC/DC Power Modules Min Qty: 15 0
  • 15 $27.5500
  • 100 $24.7900
  • 200 $23.0400
  • 500 $21.6400
  • 1,000 $20.5500
$20.5500 / $27.5500 Buy Now

CAD Models for AMES100-48SNZ-Q by Aimtec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AMES100-48SNZ-Q by Aimtec

AMES100-48SNZ-Q
Aimtec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AIMTEC INC
Package Description
PACKAGE
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
10 Weeks
Date Of Intro
2020-05-01
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Approvals
CE, UKCA, UL
Efficiency (Main Output)
90%
Input Voltage-Max
264 V
Input Voltage-Min
85 V
Input Voltage-Nom
115 V
JESD-30 Code
R-MXMA-X
Length
129 mm
Line Regulation-Max
0.5%
Load Regulation-Max
0.5%
Number of Functions
1
Number of Outputs
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-30 °C
Output Current-Max
2.3 A
Output Voltage-Max
52.8 V
Output Voltage-Min
43.2 V
Output Voltage-Nom
48 V
Package Body Material
METAL
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION
Ripple Voltage (Main Out)
0.0707 Vrms
Seated Height-Max
31 mm
Surface Mount
NO
Technology
HYBRID
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
110.4 W
Trim/Adjustable Output
YES
Width
97 mm
Want to compare parts?
  1. AMES100-48SNZ-Q
    Aimtec
    Power Supply Module
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AMES100-48SNZ-Q by Aimtec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AMES100-48SNZ-Q by Aimtec

Select Manufacturer
Which Manufacturer of AMES100-48SNZ-Q would you like to use for your alert(s)?
  • Please alert me when AMES100-48SNZ-Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AMES100-48SNZ-Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AMES100-48SNZ-Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AMES100-48SNZ-Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AMES100-48SNZ-Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AMES100-48SNZ-Q by Aimtec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: