Part Details for AMES100-48SNZ by Aimtec
Overview of AMES100-48SNZ by Aimtec
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AMES100-48SNZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK5889
|
Newark | Power Supply, Ac-Dc, 48V, 2.3A, Power Supply Applications:Ite & Household, No. Of Outputs:1Outputs, Output Power Max:110.4W, Output Voltage - Output 1:48V, Output Current - Output 1:2.3A, Output Voltage - Output 2:- Rohs Compliant: Yes |Aimtec AMES100-48SNZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
5245-AMES100-48SNZ-ND
|
DigiKey | AC/DC CONVERTER 48V 110W Min Qty: 1 Lead time: 42 Weeks Container: Box | Temporarily Out of Stock |
|
$13.3787 / $16.8400 | Buy Now |
DISTI #
AMES100-48SNZ
|
Avnet Americas | AC/DC Power Supply Single-OUT 48V 2.3A 110.4W Chassis Mount - Boxed Product (Development Kits) (Alt: AMES100-48SNZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 2 |
|
RFQ | |
DISTI #
AMES100-48SNZ
|
TME | Power supply: switching, for building in, constant voltage, 100W Min Qty: 1 | 0 |
|
$22.4700 / $24.0700 | RFQ |
DISTI #
000000000006296328
|
Sager | AC/DC Power Modules Min Qty: 15 | 3 |
|
$19.7100 / $26.4000 | Buy Now |
Part Details for AMES100-48SNZ
AMES100-48SNZ CAD Models
AMES100-48SNZ Part Data Attributes
|
AMES100-48SNZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMES100-48SNZ
Aimtec
Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-05-01 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, UKCA, UL | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 129 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 2.3 A | |
Output Voltage-Max | 52.8 V | |
Output Voltage-Min | 43.2 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Seated Height-Max | 31 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 110.4 W | |
Trim/Adjustable Output | YES | |
Width | 97 mm |