Part Details for AMES150-15SNZ-Q by Aimtec
Overview of AMES150-15SNZ-Q by Aimtec
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for AMES150-15SNZ-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK5932
|
Newark | Power Supply, Ac-Dc, 15V, 10A, Power Supply Applications:Ite & Household, No. Of Outputs:1Outputs, Output Power Max:150W, Output Voltage - Output 1:15V, Output Current - Output 1:10A, Output Voltage - Output 2:- Rohs Compliant: Yes |Aimtec AMES150-15SNZ-Q Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.6100 / $27.6000 | Buy Now |
DISTI #
5245-AMES150-15SNZ-Q-ND
|
DigiKey | AC/DC CONVERTER 15V 150W Min Qty: 1 Container: Box |
2 In Stock |
|
$17.3733 / $21.4800 | Buy Now |
DISTI #
AMES150-15SNZ-Q
|
Avnet Americas | AC/DC Power Supply Single-OUT 15V 10A 150W Chassis Mount - Boxed Product (Development Kits) (Alt: AMES150-15SNZ-Q) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$19.1394 / $27.8208 | Buy Now |
DISTI #
AMES150-15SNZ-Q
|
TME | Power supply: switched-mode, for building in, 150W, 85÷264V, 10A Min Qty: 1 | 0 |
|
$29.3500 / $31.4400 | RFQ |
Part Details for AMES150-15SNZ-Q
AMES150-15SNZ-Q CAD Models
AMES150-15SNZ-Q Part Data Attributes
|
AMES150-15SNZ-Q
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMES150-15SNZ-Q
Aimtec
Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | Module | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2020-05-26 | |
Additional Feature | ALSO OPERATES WITH 120-373VDC SUPPLY | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, UL, EN | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 18 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | THERMAL; OVER CURRENT; OVER VOLTAGE; OUTPUT SHORT CIRCUIT PROTECTION | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Surface Mount | NO | |
Switching Frequency-Max | 65 kHz | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | YES |