Part Details for AMES150-36S277NZ-Q by Aimtec
Overview of AMES150-36S277NZ-Q by Aimtec
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMES150-36S277NZ-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK5945
|
Newark | Power Supply, Ac-Dc, 36V, 4.3A, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:154.8W, Output Voltage - Output 1:36V, Output Current - Output 1:4.3A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Aimtec AMES150-36S277NZ-Q Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.8800 / $30.6600 | Buy Now |
DISTI #
AMES150-36S277NZ-Q
|
Avnet Americas | AC/DC Power Supply Single-OUT 36V 4.3A 154.8W Chassis Mount - Boxed Product (Development Kits) (Alt: AMES150-36S277NZ-Q) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$21.2562 / $30.9024 | Buy Now |
DISTI #
AMES150-36S277NZ-Q
|
Avnet Americas | AC/DC Power Supply Single-OUT 36V 4.3A 154.8W Chassis Mount - Boxed Product (Development Kits) (Alt: AMES150-36S277NZ-Q) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$21.2562 / $30.9024 | Buy Now |
DISTI #
000000000006296375
|
Sager | AC/DC Power Modules Min Qty: 15 | 0 |
|
$22.8800 / $30.6600 | Buy Now |
Part Details for AMES150-36S277NZ-Q
AMES150-36S277NZ-Q CAD Models
AMES150-36S277NZ-Q Part Data Attributes:
|
AMES150-36S277NZ-Q
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMES150-36S277NZ-Q
Aimtec
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | ALSO OPERATE WITH 120-431VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN, UL | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 159 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 4.3 A | |
Output Voltage-Max | 39.6 V | |
Output Voltage-Min | 32.4 V | |
Output Voltage-Nom | 36 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT, OUTPUT OVER VOLTAGE, OUTPUT OVER CURRENT | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Screening Level | IEC/EN/UL 62368-1 | |
Seated Height-Max | 31 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 154.8 W | |
Trim/Adjustable Output | YES | |
Width | 97 mm |