There are no models available for this part yet.
Overview of AMES25-12S277NZ-P by Aimtec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AMES25-12S277NZ-P by Aimtec
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27AK5969
|
Newark | Power Supply, Ac-Dc, 12V, 2.1A, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:25.2W, Output Voltage - Output 1:12V, Output Current - Output 1:2.1A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Aimtec AMES25-12S277NZ-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
AMES25-12S277NZ-P
|
TME | Power supply: switching, for building in, constant voltage, 2.1A Min Qty: 1 | 0 |
|
$15.0800 / $16.2800 | RFQ | |
DISTI #
000000000006296404
|
Sager | AC/DC Power Modules Min Qty: 15 | 0 |
|
$13.2300 / $17.7300 | Buy Now |
CAD Models for AMES25-12S277NZ-P by Aimtec
Part Data Attributes for AMES25-12S277NZ-P by Aimtec
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AIMTEC INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|