AMES25-48S277NZ-Q
Aimtec
Description: AC-DC Regulated Power Supply Module

Overview of AMES25-48S277NZ-Q by Aimtec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for AMES25-48S277NZ-Q by Aimtec

Part # Manufacturer Description Stock Price Buy
DISTI # 27AK5981
Newark Power Supply, Ac-Dc, 48V, 0.57A, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:27.36W, Output Voltage - Output 1:48V, Output Current - Output 1:570Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Aimtec AMES25-48S277NZ-Q RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 000000000006296417
Sager AC/DC Power Modules Min Qty: 15 0
  • 15 $17.7300
  • 100 $15.9500
  • 200 $14.8200
  • 500 $13.9400
  • 1,000 $13.2300
$13.2300 / $17.7300 Buy Now

CAD Models for AMES25-48S277NZ-Q by Aimtec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AMES25-48S277NZ-Q by Aimtec

AMES25-48S277NZ-Q
Aimtec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AIMTEC INC
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks
Additional Feature
ALSO OPERATE WITH 100-430VDC
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Approvals
CE, CUL, EN, UL
Efficiency (Main Output)
88%
Input Voltage-Max
305 V
Input Voltage-Min
85 V
Input Voltage-Nom
115 V
JESD-30 Code
R-MXMA-X
Length
80 mm
Line Regulation-Max
0.5%
Load Regulation-Max
1%
Number of Functions
1
Number of Outputs
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-30 °C
Output Current-Max
0.57 A
Output Voltage-Max
54 V
Output Voltage-Min
42 V
Output Voltage-Nom
48 V
Package Body Material
METAL
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
SHORT CIRCUIT, OUTPUT OVER VOLTAGE, OUTPUT OVER CURRENT
Ripple Voltage (Main Out)
0.04242 Vrms
Screening Level
IEC/EN/UL 62368-1
Seated Height-Max
26 mm
Surface Mount
NO
Technology
HYBRID
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
27.36 W
Trim/Adjustable Output
YES
Warm-up Time
0.3 s
Width
55 mm
Want to compare parts?
  1. AMES25-48S277NZ-Q
    Aimtec
    AC-DC Regulated Power Supply Module
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AMES25-48S277NZ-Q by Aimtec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AMES25-48S277NZ-Q by Aimtec

Select Manufacturer
Which Manufacturer of AMES25-48S277NZ-Q would you like to use for your alert(s)?
  • Please alert me when AMES25-48S277NZ-Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AMES25-48S277NZ-Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AMES25-48S277NZ-Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AMES25-48S277NZ-Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AMES25-48S277NZ-Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AMES25-48S277NZ-Q by Aimtec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: