Part Details for AMES35-15SNZ-Q by Aimtec
Overview of AMES35-15SNZ-Q by Aimtec
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for AMES35-15SNZ-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK6004
|
Newark | Power Supply, Ac-Dc, 15V, 2.4A, Power Supply Applications:Ite & Household, No. Of Outputs:1Outputs, Output Power Max:36W, Output Voltage - Output 1:15V, Output Current - Output 1:2.4A, Output Voltage - Output 2:- Rohs Compliant: Yes |Aimtec AMES35-15SNZ-Q Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2100 / $15.0300 | Buy Now |
DISTI #
5245-AMES35-15SNZ-Q-ND
|
DigiKey | AC/DC CONVERTER 15V 36W Min Qty: 1 Container: Box |
6 In Stock |
|
$9.4031 / $14.1400 | Buy Now |
DISTI #
AMES35-15SNZ-Q
|
Avnet Americas | AC/DC Power Supply Single-OUT 15V 2.4A 36W Chassis Mount - Boxed Product (Development Kits) (Alt: AMES35-15SNZ-Q) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$10.4076 / $15.1488 | Buy Now |
DISTI #
AMES35-15SNZ-Q
|
Avnet Americas | AC/DC Power Supply Single-OUT 15V 2.4A 36W Chassis Mount - Boxed Product (Development Kits) (Alt: AMES35-15SNZ-Q) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$10.4076 / $15.1488 | Buy Now |
Part Details for AMES35-15SNZ-Q
AMES35-15SNZ-Q CAD Models
AMES35-15SNZ-Q Part Data Attributes:
|
AMES35-15SNZ-Q
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMES35-15SNZ-Q
Aimtec
Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2020-05-26 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |