Part Details for AMES35-5S277NZ by Aimtec
Overview of AMES35-5S277NZ by Aimtec
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMES35-5S277NZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK6015
|
Newark | Power Supply, Ac-Dc, 5V, 7A, Power Supply Applications:Ite & Household, No. Of Outputs:1Outputs, Output Power Max:35W, Output Voltage - Output 1:5V, Output Current - Output 1:7A, Output Voltage - Output 2:- Rohs Compliant: Yes |Aimtec AMES35-5S277NZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9700 / $17.3700 | Buy Now |
DISTI #
5245-AMES35-5S277NZ-ND
|
DigiKey | AC/DC CONVERTER 5V 35W Min Qty: 1 Lead time: 9 Weeks Container: Box |
80 In Stock |
|
$11.5961 / $16.8700 | Buy Now |
DISTI #
AMES35-5S277NZ
|
Avnet Americas | AC/DC Power Supply Single-OUT 5V 7A 36W Chassis Mount - Boxed Product (Development Kits) (Alt: AMES35-5S277NZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$12.0456 / $17.5104 | Buy Now |
DISTI #
V99:2348_27545218
|
Arrow Electronics | AC/DC Power Supply Single-OUT 5V 7A 35W 5-Pin Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2314 | Americas - 3 |
|
$17.3000 / $20.7000 | Buy Now |
DISTI #
67589262
|
Verical | AC/DC Power Supply Single-OUT 5V 7A 35W 5-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2314 | Americas - 3 |
|
$17.3000 / $20.7000 | Buy Now |
DISTI #
AMES35-5S277NZ
|
Avnet Americas | AC/DC Power Supply Single-OUT 5V 7A 36W Chassis Mount - Boxed Product (Development Kits) (Alt: AMES35-5S277NZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$12.0456 / $17.5104 | Buy Now |
DISTI #
AMES35-5S277NZ
|
TME | Power supply: switched-mode, for building in, constant voltage Min Qty: 1 | 0 |
|
$14.7800 / $15.9500 | RFQ |
DISTI #
C1S115500051231
|
Chip1Stop | AC to DC Converter Modules RoHS: Compliant Container: Bulk | 3 |
|
$18.6000 | Buy Now |
Part Details for AMES35-5S277NZ
AMES35-5S277NZ CAD Models
AMES35-5S277NZ Part Data Attributes:
|
AMES35-5S277NZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMES35-5S277NZ
Aimtec
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | ALSO OPERATE WITH 120-430VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN, UL | |
Efficiency (Main Output) | 81% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 99 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 7 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT, OUTPUT OVER VOLTAGE, OUTPUT OVER CURRENT | |
Ripple Voltage (Main Out) | 0.02828 Vrms | |
Screening Level | IEC/EN/UL 62368-1 | |
Seated Height-Max | 31 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 35 W | |
Trim/Adjustable Output | YES | |
Width | 82 mm |