Part Details for AMES50-051212TNZ by Aimtec
Overview of AMES50-051212TNZ by Aimtec
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMES50-051212TNZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK6041
|
Newark | Power Supply, Ac-Dc, 3Output, 50W, Power Supply Applications:Ite & Household, No. Of Outputs:3Outputs, Output Power Max:50W, Output Voltage - Output 1:5V, Output Current - Output 1:4A, Output Voltage - Output 2:12V Rohs Compliant: Yes |Aimtec AMES50-051212TNZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$22.5700 / $26.9800 | Buy Now |
DISTI #
2721-AMES50-051212TNZ-ND
|
DigiKey | AC/DC CONVERTER 5V +/-12V 50W Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
65 In Stock |
|
$27.3814 / $30.9100 | Buy Now |
DISTI #
AMES50-051212TNZ
|
Avnet Americas | AC/DC Power Supply Triple-OUT 5V/12V/-12V 4A/2A/0.5A 50W Chassis Mount - Boxed Product (Development Kits) (Alt: AMES50-051212TNZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$18.7110 / $27.1872 | Buy Now |
DISTI #
V99:2348_27545223
|
Arrow Electronics | AC/DC Power Supply Triple-OUT 5V/12V/-12V 4A/2A/0.5A 50W 7-Pin Box Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2314 | Americas - 3 |
|
$25.3400 | Buy Now |
DISTI #
67589218
|
Verical | AC/DC Power Supply Triple-OUT 5V/12V/-12V 4A/2A/0.5A 50W 7-Pin Box Min Qty: 1 Package Multiple: 1 Date Code: 2314 | Americas - 3 |
|
$25.3400 | Buy Now |
DISTI #
AMES50-051212TNZ
|
Avnet Americas | AC/DC Power Supply Triple-OUT 5V/12V/-12V 4A/2A/0.5A 50W Chassis Mount - Boxed Product (Development Kits) (Alt: AMES50-051212TNZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$18.7110 / $27.1872 | Buy Now |
DISTI #
AMES50-051212TNZ
|
TME | Power supply: switched-mode, for building in, constant voltage Min Qty: 1 | 0 |
|
$26.4200 / $27.8800 | RFQ |
DISTI #
AMES50-051212TNZ
|
Avnet Americas | AC/DC Power Supply Triple-OUT 5V/12V/-12V 4A/2A/0.5A 50W Chassis Mount - Boxed Product (Development Kits) (Alt: AMES50-051212TNZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$18.7110 / $27.1872 | Buy Now |
DISTI #
C1S115500059002
|
Chip1Stop | AC to DC Converter Modules RoHS: Compliant Container: Bulk | 3 |
|
$23.3000 | Buy Now |
DISTI #
4125890
|
element14 Asia-Pacific | POWER SUPPLY, AC-DC, 3OUTPUT, 50W RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$30.1223 / $32.4852 | Buy Now |
Part Details for AMES50-051212TNZ
AMES50-051212TNZ CAD Models
AMES50-051212TNZ Part Data Attributes
|
AMES50-051212TNZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMES50-051212TNZ
Aimtec
Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2020-05-26 | |
Additional Feature | ALSO HAS 12 AND -12V OUTPUT | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CIS,EN,IEC | |
Efficiency (Main Output) | 81% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 99 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 4 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.02828 Vrms | |
Seated Height-Max | 31 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 3.03 s | |
Width | 97 mm |